
Radial aluminum electrolytic capacitor with 3.3mF capacitance and 16V DC rated voltage. Features a 105°C maximum operating temperature, 2000-hour life, and 1.17A ripple current. Constructed with a radial leaded package, 5mm lead pitch, and 0.6mm lead diameter for through-hole PCB mounting. Dissipation factor is 0.24% with a leakage current of 3uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECA-1CHG332 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.17A |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1CHG332 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
