
Aluminum electrolytic capacitor with 47µF capacitance and 16V DC rated voltage. Features a 20% tolerance and a maximum operating temperature of 105°C. Radial package with 5mm diameter, 11mm height, and 2mm lead pitch, designed for through-hole PCB mounting. Rated for 1000 hours of life at rated voltage and temperature, with a ripple current of 77mA. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic ECA-1CHG470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1CHG470 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 77mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1CHG470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
