
The ECA-1CKS470UB is a 47uF aluminum electrolytic capacitor with a voltage rating of 16V. It features a radial package with through hole mounting and a general purpose design. The capacitor operates within a temperature range of -40°C to 85°C and has a ripple current of 39mA. It is available in bulk packaging with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Panasonic ECA-1CKS470UB technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Features | General Purpose |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 39mA |
| Series | KS |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.