
This Panasonic M series aluminum electrolytic capacitor has a capacitance of 10uF and a voltage rating of 16V. It is available in a radial package with a seated height of 0.472inch and a lead pitch of 0.098inch. The capacitor is designed for through hole mounting and is suitable for operation between -40°C and 85°C. It is RoHS compliant and available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECA-1CM100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | M |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1CM100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
