
This Panasonic ECA-1CM102E is a 10mm radial aluminum electrolytic capacitor with a capacitance of 1mF and a voltage rating of 16V. It has a tolerance of 20% and a lifespan of 2000 hours. The capacitor is designed for through-hole mounting and is available in bulk packaging. It operates within a temperature range of -40°C to 85°C, and has a ripple current rating of 680mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECA-1CM102E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 680mA |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1CM102E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
