
220µF radial aluminum electrolytic capacitor with 16V DC rated voltage and 20% tolerance. Features a 280mA ripple current, 3mA leakage current, and a dissipation factor of 0.2%. Designed for through-hole PCB mounting with a 5mm lead pitch and 6.3mm diameter. Operates across a -40°C to 85°C temperature range with a 2000-hour life expectancy.
Sign in to ask questions about the Panasonic ECA-1CM221B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1CM221B technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.2% |
| Height | 11.2mm |
| Height - Seated (Max) | 0.48inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3mA |
| Length | 11.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1CM221B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
