
Radial aluminum electrolytic capacitor with 470µF capacitance and 16V DC rated voltage, featuring 20% tolerance. Offers 440mA ripple current capability and a low dissipation factor of 0.2%. Designed for through-hole PCB mounting with a 5mm lead pitch and 8mm diameter, operating from -40°C to 85°C with a 2000-hour life expectancy. RoHS compliant and supplied in an ammo pack.
Panasonic ECA-1CM471B technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.2% |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3mA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 440mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1CM471B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
