
Radial aluminum electrolytic capacitor with 2200µF capacitance and 25V voltage rating. Features a 20% tolerance, 1.09A ripple current, and a dissipation factor of 0.18%. Operates within a temperature range of -55°C to 105°C with a 2000-hour life expectancy. Designed for through-hole PCB mounting with straight radial leads on a 5mm pitch.
Sign in to ask questions about the Panasonic ECA-1EHG222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1EHG222 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.18% |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.09A |
| Ripple Current (AC) | 1.09A |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1EHG222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
