
2200µF, 25V radial aluminum electrolytic capacitor featuring a 105°C maximum operating temperature and 2000-hour life. This through-hole component offers a 5mm lead pitch, 0.6mm lead diameter, and a 12.5mm diameter by 25mm height. With a dissipation factor of 0.18% and a ripple current of 1.09A, it is RoHS compliant and supplied in an ammo pack.
Panasonic ECA-1EHG222B technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.18% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 1.09A |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1EHG222B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.