
This Panasonic ECA-1EHG331BJ is a radial aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 25V. It has a tolerance of 20% and a life of 1000 hours. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is available in a package quantity of 1000, packaged on a tape and reel.
Sign in to ask questions about the Panasonic ECA-1EHG331BJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1EHG331BJ technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.138inch |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 310mA |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1EHG331BJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
