
Radial aluminum electrolytic capacitor with 3300µF capacitance and 25V voltage rating. Features a 16mm diameter, 25mm height, and 7.5mm lead pitch. Offers a 20% tolerance, 1.4A ripple current, and 2000-hour life at 105°C. Through-hole mounting with straight leads.
Panasonic ECA-1EHG332 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1EHG332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
