
Radial aluminum electrolytic capacitor with 47uF capacitance and 25V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 1000-hour life. Dissipation factor is 0.16% with a leakage current of 3uA. Through-hole mounting with a 2mm lead pitch and 0.5mm lead diameter.
Sign in to ask questions about the Panasonic ECA-1EHG470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1EHG470 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 91mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Size | 11mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1EHG470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.