Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECA-1EHG470C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1EHG470C technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 91mA |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1EHG470C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
