The Panasonic ECA-1EHG471E is a radial aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 25V. It operates within a temperature range of -55°C to 105°C and has a tolerance of 20%. The capacitor is rated for 2000 hours of life and has a ripple current of 380mA. It is available in a radial package with a diameter of 10mm and a lead pitch of 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECA-1EHG471E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1EHG471E technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 380mA |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1EHG471E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.