The Panasonic ECA-1EHG472U is a 4.7mF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a 16mm diameter and a 7.5mm lead pitch. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and has a tolerance of 20%. The capacitor has a life expectancy of 2000 hours and a ripple current rating of 1.75A.
Sign in to ask questions about the Panasonic ECA-1EHG472U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1EHG472U technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.75A |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1EHG472U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.