
Aluminum electrolytic capacitor with 6800µF capacitance and 25V DC rated voltage. Features 20% tolerance, 2.04A ripple current capability, and a 2000-hour life at 105°C. Radial package measures 18mm in diameter and 35.5mm in height, with a 7.5mm lead pitch. Through-hole mounting and RoHS compliant.
Panasonic ECA-1EHG682 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.04A |
| RoHS Compliant | Yes |
| Series | NHG |
| Size | 35.5mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1EHG682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.