
Radial leaded aluminum electrolytic capacitor with 10µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 3µA leakage current, and 50mA ripple current. Operates within a temperature range of -40°C to 85°C with a 2000-hour life expectancy. Designed for through-hole PCB mounting with a 2mm lead pitch and 0.5mm lead diameter.
Panasonic ECA-1EM100 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 50mA |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1EM100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
