
This 10uF aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It is available in a radial lead package with a maximum height of 0.472inch when seated. Operating temperature range is -40°C to 85°C. The capacitor is lead free and has a maximum ripple current of 50mA.
Sign in to ask questions about the Panasonic ECA-1EM100B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1EM100B technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height - Seated (Max) | 0.472inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 50mA |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1EM100B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
