
This 10uF aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It is available in a radial package with a lead pitch of 2.5mm and a length of 11mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is supplied in an ammo pack with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECA-1EM100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Radial |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Ripple Current | 50mA |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1EM100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
