
This radial aluminum electrolytic capacitor has a capacitance of 33uF and a voltage rating of 25V with a tolerance of 20%. It measures 5mm in diameter and 11mm in length, with a lead pitch of 5mm and a straight lead/base style. The capacitor is designed for through-hole mounting and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 2000 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECA-1EM330B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 110mA |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1EM330B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
