
The ECA-1EM330I is a 33uF aluminum electrolytic capacitor from Panasonic, rated for 25V with a 20% tolerance. It features a radial lead style with a 2.5mm lead pitch and a straight lead/base style. The capacitor measures 11mm in length and is designed for through-hole mounting. It operates within a temperature range of -40°C to 85°C and is available in an ammo pack with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECA-1EM330I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Package/Case | Radial |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Ripple Current | 110mA |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1EM330I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
