
Aluminum electrolytic capacitor with 330µF capacitance and 25V DC rated voltage, offering 20% tolerance. Features a radial package with 8mm diameter, 11.5mm height, 0.6mm lead diameter, and 5mm lead pitch. Operates within a -40°C to 85°C temperature range, with a ripple current of 390mA and a 2000-hour life expectancy. RoHS compliant and lead-free, this through-hole component is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic ECA-1EM331B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1EM331B technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 390mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1EM331B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
