
Radial aluminum electrolytic capacitor with 470µF capacitance and 20% tolerance. Features a 25V DC rated voltage, 480mA ripple current, and a dissipation factor of 0.16%. Constructed with a radial package, it offers a 2000-hour life at 85°C and operates from -40°C to 85°C. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECA-1EM471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1EM471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
