
Radial aluminum electrolytic capacitor with 100nF capacitance and 20% tolerance, rated for 50V DC. Features a 1.1mA ripple current, 0.12% dissipation factor, and operates from -55°C to 105°C. Constructed with a 5mm diameter, 11mm height, and 12mm length, it has a 2mm lead pitch and 0.5mm lead diameter for through-hole PCB mounting. Designed for 1000 hours of life, this RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECA-1HHG0R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 12mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.1mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HHG0R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
