The ECA-1HHG100E is a 10uF aluminum electrolytic capacitor with a voltage rating of 50V. It has a radial package with a 2.5mm lead pitch and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 85°C. It has a ripple current rating of 39mA and a tolerance of 20%. The Panasonic ECA-1HHG100E is packaged in bulk quantities of 200 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECA-1HHG100E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1HHG100E technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 39mA |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HHG100E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.