
Aluminum electrolytic capacitor with 100µF capacitance and 50V voltage rating. Features a radial package with 5mm lead pitch, 0.6mm lead diameter, and 8mm diameter. Offers a dissipation factor of 0.12%, leakage current of 3µA, and ripple current of 180mA. Operates across a temperature range of -55°C to 105°C with a 1000-hour life rating. RoHS compliant and designed for through-hole PCB mounting.
Panasonic ECA-1HHG101B technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HHG101B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.