
This Panasonic ECA-1HHG101BJ is a 100uF aluminum electrolytic capacitor with a 50V voltage rating, suitable for through-hole mounting. It has a radial package with a 8mm diameter and 11.5mm length, and can operate within a temperature range of -55°C to 105°C. The capacitor has a 20% tolerance and a maximum ripple current of 180mA.
Sign in to ask questions about the Panasonic ECA-1HHG101BJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1HHG101BJ technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.138inch |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Box |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HHG101BJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
