
Aluminum electrolytic capacitor featuring 22µF capacitance and a 50V DC rated voltage. Offers ±20% tolerance and a 1000-hour life at 105°C. Designed with a radial leaded package, 2.5mm lead pitch, and 5mm diameter. Includes a leakage current of 11µA and a ripple current of 65mA.
Panasonic ECA-1HHG220I technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 12% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 11uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HHG220I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
