Radial leaded aluminum electrolytic capacitor with 2200 µF capacitance and 50V DC rated voltage. Features ±20% tolerance, 1.47A ripple current, and a dissipation factor of 0.14%. Operates from -55°C to 105°C for 2000 hours at maximum temperature. Through-hole mounting with a 7.5mm lead pitch, 0.8mm lead diameter, and 16mm x 31.5mm dimensions. RoHS compliant and lead-free.
Panasonic ECA-1HHG222 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.14% |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.47A |
| Ripple Current (AC) | 1.47A |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HHG222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.