
Aluminum electrolytic capacitor with 2.2µF capacitance and 50V voltage rating. Features a 20% tolerance, 105°C maximum operating temperature, and 1000-hour lifespan. Radial package measures 5mm in diameter and 11mm in height, with a 2mm lead pitch. Offers 18mA ripple current and 3µA leakage current. Through-hole mount, RoHS compliant, and supplied in bulk packaging.
Panasonic ECA-1HHG2R2 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 18mA |
| Ripple Current (AC) | 18mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HHG2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.