
Aluminum electrolytic capacitor with 2.2µF capacitance and 50V DC rating. Features 20% tolerance, 105°C maximum operating temperature, and 1000-hour life expectancy. Radial package measures 5mm in diameter and 11mm in height, with a 5mm lead pitch for through-hole mounting. Includes 18mA ripple current capability and 3µA leakage current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECA-1HHG2R2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1HHG2R2B technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 12% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 18mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HHG2R2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
