This Panasonic ECA-1HHG331C is a 330uF aluminum electrolytic capacitor rated for 50VDC with 20% tolerance. It features a negative capacitance tolerance of -20 and a ripple current of 410. The capacitor has a leakage current of 165uA at 2 minutes and a lifetime of 2000 hours. It measures 10 x 16 in size and has a radial termination style. The capacitor is constructed with an aluminum cylindrical can and is suitable for through-hole mounting. It operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECA-1HHG331C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1HHG331C technical specifications.
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 410mA |
| Leakage Current | 165@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECA-1HHG331C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.