
This Panasonic ECA-1HHG331I is a radial aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 50V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is available in a package quantity of 500 and is packaged on a tape and reel. It has a lead pitch of 5mm and a lead/base style of straight. The capacitor is designed for through-hole mounting and has a diameter of 10mm and a length of 16mm.
Sign in to ask questions about the Panasonic ECA-1HHG331I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1HHG331I technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 410mA |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HHG331I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
