This Panasonic ECA-1HHG4R7C is a radial aluminum electrolytic capacitor with a capacitance of 4.7uF and a tolerance of 20%. It has a voltage rating of 50V and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting and has a lead pitch of 2mm and a length of 11mm. It is available in bulk packaging with 2000 units per package.
Panasonic ECA-1HHG4R7C technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 26mA |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HHG4R7C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.