
Radial aluminum electrolytic capacitor, 4.7µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 2.5mm lead pitch, 5mm diameter, and 11mm height with a 1000-hour life at 105°C. Ripple current is 26mA, with a leakage current of 3µA. Through-hole mounting, RoHS compliant, and supplied in an ammo pack.
Sign in to ask questions about the Panasonic ECA-1HHG4R7I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1HHG4R7I technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 26mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HHG4R7I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
