
Aluminum electrolytic capacitor with 220nF capacitance and 50V DC rating. Features a 20% tolerance, 105°C maximum operating temperature, and 1000-hour life expectancy. Radial package with 5mm diameter, 11mm height, and 2mm lead pitch, suitable for through-hole PCB mounting. Dissipation factor is 0.12% with a ripple current of 2.3mA. RoHS compliant.
Sign in to ask questions about the Panasonic ECA-1HHGR22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1HHGR22 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 12mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.3mA |
| Ripple Current (AC) | 2.3mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HHGR22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
