
This Panasonic ECA-1HHGR22I is a 220nF 50V aluminum electrolytic capacitor with a radial package and straight leads. It measures 5mm in diameter and 11mm in height, and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a tolerance of 20%. It is available in an ammo pack containing 2000 units.
Panasonic ECA-1HHGR22I technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 12mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 2.3mA |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HHGR22I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.