
The ECA-1HM0R1B is a 5mm radial aluminum electrolytic capacitor with a capacitance of 100nF and a tolerance of 20%. It has a voltage rating of 50V and a maximum operating temperature of 85°C. The capacitor has a diameter of 5mm and a height of 11mm, with a lead pitch of 5mm and a lead/base style of straight. It is rated for 2000 hours of life and has a ripple current of 1.3mA.
Sign in to ask questions about the Panasonic ECA-1HM0R1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1HM0R1B technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 1.3mA |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HM0R1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
