
High-performance radial aluminum electrolytic capacitor with 1mF capacitance and 50V DC rated voltage. Features a 20% tolerance, 1.05A ripple current capability, and a 2000-hour life at 85°C. Encased in a cylindrical can with a 12.5mm diameter and 25mm height, it offers a 5mm lead pitch for through-hole mounting. This RoHS compliant component is supplied in an ammo pack.
Panasonic ECA-1HM102B technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HM102B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
