
Aluminum electrolytic capacitor with 220µF capacitance and 20% tolerance, rated for 50V DC. Features a radial package with a 5mm lead pitch, 0.6mm lead diameter, and 10mm diameter. Offers a dissipation factor of 0.12%, leakage current of 3mA, and ripple current of 400mA. Operates within a temperature range of -40°C to 85°C with a rated life of 2000 hours. RoHS compliant and suitable for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECA-1HM221B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3mA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | M |
| Size | 12.5mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HM221B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
