
Radial aluminum electrolytic capacitor with 33µF capacitance and 20% tolerance, rated for 50VDC. Features a 5mm diameter, 11mm height, and 5mm lead pitch with straight leads for through-hole PCB mounting. Offers a leakage current of 4µA, ripple current of 110mA, and a dissipation factor of 0.12%. Operates from -40°C to 85°C with a rated life of 2000 hours. Lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic ECA-1HM330B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1HM330B technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HM330B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
