
Aluminum electrolytic capacitor featuring 3.3µF capacitance and a 50V DC rated voltage. This radial component offers a 20% tolerance, 2.5mm lead pitch, and a 5mm diameter with 11mm height. Designed for through-hole mounting, it operates within a -40°C to 85°C temperature range and boasts a 2000-hour life at rated conditions with 35mA ripple current. The capacitor is RoHS compliant and supplied in an ammo pack.
Sign in to ask questions about the Panasonic ECA-1HM3R3I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1HM3R3I technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HM3R3I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
