
Radial leaded aluminum electrolytic capacitor with 0.33 µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 5mm diameter, and 2mm lead pitch. Operates from -40°C to 85°C with a 2000-hour life at rated voltage. RoHS compliant, through-hole PCB mountable, with a dissipation factor of 0.12%.
Sign in to ask questions about the Panasonic ECA-1HMR33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1HMR33 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.4mA |
| Ripple Current (AC) | 4.4mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1HMR33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
