
10µF radial aluminum electrolytic capacitor with a 63V DC voltage rating and 20% tolerance. Features a 105°C maximum operating temperature, 1000-hour life, and 46mA ripple current. Constructed with a radial package, 5mm diameter, 11mm height, and 2mm lead pitch, suitable for through-hole PCB mounting. Includes a leakage current of 3µA and a dissipation factor of 0.1%.
Sign in to ask questions about the Panasonic ECA-1JHG100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1JHG100 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 46mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1JHG100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
