
Radial aluminum electrolytic capacitor, 10µF capacitance, 63V DC rated voltage, 20% tolerance. Features a cylindrical can package with 5mm diameter, 11mm height, and 2.5mm lead pitch. Operates from -55°C to 105°C with a 1000-hour life at rated conditions. Includes 46mA ripple current capability and 3µA leakage current. RoHS compliant and supplied in tape and reel packaging.
Panasonic ECA-1JHG100I technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 46mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1JHG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
