Radial aluminum electrolytic capacitor with 1000µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 930mA ripple current, and a 2000-hour life at 105°C. Dimensions are 16mm diameter by 25mm height with a 7.5mm lead pitch. Through-hole mounting and lead-free termination.
Sign in to ask questions about the Panasonic ECA-1JHG102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1JHG102 technical specifications.
| Capacitance | 1mF |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 930mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1JHG102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.