Radial aluminum electrolytic capacitor with 22µF capacitance and 20% tolerance, rated for 63V DC. Features a 105°C maximum operating temperature, 1000-hour life, and 71mA ripple current. Constructed with a radial package, 5mm diameter, 11mm height, 2mm lead pitch, and 0.5mm lead diameter. Through-hole mounting for PCB applications, RoHS compliant, and lead-free.
Panasonic ECA-1JHG220 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 71mA |
| Ripple Current (AC) | 71mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1JHG220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
