
Radial leaded aluminum electrolytic capacitor with 2200µF capacitance and 20% tolerance. Features a 63V voltage rating, 1.61A ripple current, and a leakage current of 3µA. Operating temperature range is -55°C to 105°C, with a rated life of 2000 hours. Dimensions include an 18mm diameter and 35.5mm height, with a 7.5mm lead pitch. Through-hole mounting and RoHS compliant.
Panasonic ECA-1JHG222 technical specifications.
| Capacitance | 2.2mF |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.61A |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1JHG222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
