Radial aluminum electrolytic capacitor with 47uF capacitance and 20% tolerance. Features a 63V DC rated voltage, 105°C maximum operating temperature, and 1000-hour life. This through-hole component has a 2.5mm lead pitch, 0.5mm lead diameter, and a 6.3mm diameter. Dissipation factor is 0.1%, leakage current is 3uA, and ripple current is 120mA.
Panasonic ECA-1JHG470 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Size | 11.2mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1JHG470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
