Panasonic ECA-1JHG470I technical specifications.
| Length | 11.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1JHG470I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
